
Board mount DC-DC converter delivering 12V output voltage and 6A maximum output current, providing 72W of output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates within an 18V to 75V input voltage range with 91% efficiency and 2.25kV isolation. Packaged as a through-hole module with dimensions of 2.3" x 0.9" x 0.34", suitable for operation between -40°C and 85°C.
Murata UWE-12/6-Q48P-C technical specifications.
| Package/Case | Module |
| Depth | 58.4mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 72W |
| Output Voltage | 12V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWE |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWE-12/6-Q48P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.