Board mount DC-DC converter module delivering 15V at 5A output power, with a maximum output power of 75W. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 75V, nominal 48V, and offers 2.25kV isolation voltage. This module boasts 90.5% efficiency and a compact 2.3 x 0.9 x 0.34 inch through-hole package, suitable for operation between -40°C and 85°C. RoHS compliant.
Murata UWE-15/5-Q48NB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 75W |
| Output Voltage | 15V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWE |
| Voltage - Output 1 | 15V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWE-15/5-Q48NB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.