
Board mount, isolated DC/DC converter delivering 75W output power. Features a 15V output voltage at 5A current, with a wide input voltage range from 18V to 75V, nominal 48V. Achieves 90.5% efficiency and includes comprehensive protection features: UVLO, OVP, OCP, OTP, and SCP. Operates across a -40°C to 85°C temperature range with 2.25kV isolation voltage. Packaged as a through-hole module.
Murata UWE-15/5-Q48P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 75W |
| Output Voltage | 15V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UWE |
| Voltage - Output 1 | 15V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWE-15/5-Q48P-C to view detailed technical specifications.
No datasheet is available for this part.