
Board mount DC-DC converter module providing a regulated 24V output at 3A, with a maximum output power of 72W. Features include UVLO, OVP, OCP, OTP, and SCP protection, 1.5kV isolation voltage, and high efficiency up to 89.5%. Operates across a wide temperature range from -40°C to 85°C, with input voltage capabilities from 9V to 36V. Housed in a compact 2.3" x 0.9" x 0.34" module with through-hole mounting.
Murata UWE-24/3-Q12N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 72W |
| Output Voltage | 24V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UWE |
| Voltage - Output 1 | 24V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWE-24/3-Q12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.