
Isolated DC-DC regulated power supply module, featuring a 24V output voltage and 3A maximum output current, delivering 72W of output power. Operates with a 9V to 36V input voltage range, nominal 12V, and offers 89.5% efficiency. Includes protection features such as UVLO, OVP, OCP, OTP, and SCP. Packaged as a through-hole module with dimensions of 58.4mm (depth), 22.9mm (length), and 0.9inch (width), operating from -40°C to 85°C.
Murata UWE-24/3-Q12PB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 58.4mm |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 72W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 72W |
| Output Voltage | 24V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWE |
| Voltage - Output 1 | 24V |
| Weight | 20g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWE-24/3-Q12PB-C to view detailed technical specifications.
No datasheet is available for this part.