Board mount DC-DC converter with 3.3V output voltage and 20A output current, delivering 66W of power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a 9V to 36V input voltage range, nominal 12V, and offers 1.5kV isolation voltage. This 1/8-brick module has a through-hole mount and operates from -40°C to 85°C.
Murata UWE-3.3/20-Q12PB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWE |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWE-3.3/20-Q12PB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.