
Board mount DC-DC converter delivering 3.3V at 20A, providing 66W of output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 75V, nominal 48V, and offers 2.25kV isolation voltage. Encased in a 2.3 x 0.9 x 0.34 inch module with through-hole mounting, this RoHS compliant component achieves 89.5% efficiency and operates from -40°C to 85°C.
Murata UWE-3.3/20-Q48N-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWE |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWE-3.3/20-Q48N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.