
Board mount DC-DC converter delivering 5V output voltage and 15A maximum output current, providing 75W of output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. This isolated module operates with a 9V to 36V input voltage range and offers 1.5kV isolation voltage. With 91% efficiency and a wide operating temperature range of -40°C to 85°C, it is packaged in a through-hole module measuring 2.3 x 0.9 x 0.34 inches.
Murata UWE-5/15-Q12N-C technical specifications.
| Package/Case | Module |
| Depth | 22.9mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWE |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWE-5/15-Q12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.