
75W DC-DC regulated power supply module, featuring a single 5V output at 15A. This isolated, hybrid eighth-brick module operates from a 9V to 36V input range with a nominal input of 12V. Boasting 91% efficiency, it includes UVLO, OVP, OCP, OTP, and SCP protection features. The module is RoHS compliant, designed for through-hole mounting, and operates across a -40°C to 85°C temperature range.
Murata UWE-5/15-Q12PB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 58.4mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 22.9mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 75W |
| Output Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWE |
| Voltage - Output 1 | 5V |
| Weight | 20g |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWE-5/15-Q12PB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.