
Board mount DC-DC converter delivering 12V at 17A, with a maximum output power of 204W. Features include Under Voltage Lockout (UVLO) and 2.25kV isolation voltage. Operates with a nominal input voltage of 48V DC, supporting a range from 18V to 75V DC. High efficiency of 92% is achieved across an operating temperature range of -40°C to 85°C. Through-hole mounting and RoHS compliant.
Murata UWQ-12/17-Q48PB-C technical specifications.
| Current - Output 1 | 17A |
| Depth | 58.4mm |
| Efficiency | 92% |
| Features | UVLO |
| Height | 12.7mm |
| Isolation Voltage | 2.25kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Output Power | 204W |
| Max Power Dissipation | 204W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Power | 204W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWQ |
| Voltage - Output 1 | 12V |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UWQ-12/17-Q48PB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.