
Board mount, isolated DC/DC converter delivering 204W output power with a 12V fixed output voltage and 17A maximum output current. Features a wide input voltage range of 18-75V, 92% efficiency, and 2.25kV isolation voltage. Integrated protection includes UVLO, OVP, and SCP. Operates across a -40°C to 85°C temperature range and is housed in a compact module package with through-hole mounting.
Murata UWQ-12/17-Q48PTB9-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 17A |
| Efficiency | 92% |
| Features | UVLO, OVP, SCP |
| Height | 11.7mm |
| Isolation Voltage | 2.25kV |
| Length | 58.4mm |
| Max Input Voltage | 80V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 204W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 17A |
| Output Power | 204W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | UWQ |
| Voltage - Output 1 | 12V |
| Width | 36.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UWQ-12/17-Q48PTB9-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.