
Board mount DC-DC converter, 12V nominal output voltage, delivering up to 20A output current and 240W output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 60V DC, offering 2.25kV isolation voltage. This module has a 92% efficiency and operates across a temperature range of -40°C to 85°C. Packaged as a through-hole module with dimensions of 2.3 x 1.45 x 0.48 inches.
Murata UWQ-12/20-T48NTB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 58.4mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.48inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 60V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 247.2W |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 240W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWQ |
| Voltage - Output 1 | 12V |
| Weight | 2.116438oz |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWQ-12/20-T48NTB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.