Board mount DC-DC converter with 12V nominal output voltage and 20A maximum output current, delivering 240W of output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 60V DC and offers 2.25kV isolation voltage. This module-packaged converter boasts 92% efficiency and a wide operating temperature range from -40°C to 85°C.
Murata UWQ-12/20-T48PB-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 58.4mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage (DC) | 60V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Power | 247.2W |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 240W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWQ |
| Voltage - Output 1 | 12V |
| Weight | 2.116438oz |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWQ-12/20-T48PB-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.