
Board mount DC-DC converter delivering 12V at 20A for 240W output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with an input voltage range of 18V to 60V, offering 2.25kV isolation voltage. This module package is designed for through-hole mounting and operates across a wide temperature range of -40°C to 85°C.
Murata UWQ-12/20-T48PBS-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.46inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 240W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWQ |
| Voltage - Output 1 | 12V |
| Weight | 2.116438oz |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWQ-12/20-T48PBS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.