Murata UWR-1.8/6000-D12AT-C technical specifications.
| Current - Output 1 | 6A |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 11W |
| Output Voltage | 1.8V |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-1.8/6000-D12AT-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.