Isolated DC-DC converter module, 15W output power, featuring a 12V nominal output voltage and 1.25A maximum output current. Operates with an 18V to 36V DC input range, nominal 24V, delivering 12V at 1.25A. Offers 1.5kV isolation and 87% efficiency, with a compact module package suitable for through-hole mounting. Extended operating temperature range from -40°C to 85°C.
Murata UWR-12/1250-D24AC technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Depth | 12.6mm |
| Efficiency | 87% |
| Height | 12.07mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-12/1250-D24AC to view detailed technical specifications.
No datasheet is available for this part.