Murata UWR-12/1250-D24AC-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Depth | 50.8mm |
| Height | 12.07mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-12/1250-D24AC-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.