Murata UWR-12/1250-D24AN-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Series | UWR |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-12/1250-D24AN-C to view detailed technical specifications.
No datasheet is available for this part.