The UWR-12/1650-D12A is a DC/DC controller from Murata with a nominal input voltage of 24V and a nominal output voltage of 12V. It has a maximum output current of 1.65A and a maximum output power of 20W. The device is packaged in a DIP package with dimensions of 50.8mm in depth, 11.43mm in height, and 50.8mm in width. It has an isolation voltage of 1.5kV and is not RoHS compliant.
Murata UWR-12/1650-D12A technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.65A |
| Depth | 50.8mm |
| Height | 11.43mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Output Current | 1.65A |
| Max Output Power | 20W |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.65A |
| Output Power | 20W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 12V |
| Width | 50.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UWR-12/1650-D12A to view detailed technical specifications.
No datasheet is available for this part.