Board mount DC-DC converter with a single 12V output, delivering up to 1.65A and 20W of power. Features 1.5kV isolation voltage, 85% efficiency, and a wide input voltage range of 18V to 75V DC. Operates across a temperature range of -40°C to 65°C. Housed in a DIP package with through-hole mounting, measuring 2 inches in length and width, and 0.45 inches in height. RoHS compliant and lead-free.
Murata UWR-12/1650-D48A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.65A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 0.45inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.65A |
| Max Output Power | 20W |
| Max Power Dissipation | 19.8W |
| Mount | Through Hole |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.65A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 12V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-12/1650-D48A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.