Murata UWR-12/250-D48-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Depth | 31.75mm |
| Height | 11.43mm |
| Isolation Voltage | 1kV |
| Max Input Voltage | 72V |
| Min Input Voltage | 18V |
| Max Output Current | 250mA |
| Max Output Power | 3W |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-12/250-D48-C to view detailed technical specifications.
No datasheet is available for this part.