Murata UWR-12/250-D5-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 250mA |
| Efficiency | 75% |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | UWR (15W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-12/250-D5-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.