Board mount DC-DC converter, 12V regulated output voltage, 420mA output current, and 5W maximum output power. Features isolated operation with 1.5kV isolation voltage, operating from an 18V to 36V input range. This hybrid module offers 80% efficiency and a compact 1-inch x 1-inch x 0.45-inch through-hole package. Designed for a wide temperature range of -25°C to 60°C, it is RoHS compliant.
Murata UWR-12/420-D24-C technical specifications.
| Current - Output 1 | 420mA |
| Depth | 25.4mm |
| Efficiency | 80% |
| Height | 0.45inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 420mA |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 420mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-12/420-D24-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.