Murata UWR-15/1000-D12A-C technical specifications.
| Current - Output 1 | 1A |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-15/1000-D12A-C to view detailed technical specifications.
No datasheet is available for this part.