
Murata UWR-15/335-D24 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 335mA |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 335mA |
| Output Power | 5W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | UWR |
| Voltage - Output 1 | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata UWR-15/335-D24 to view detailed technical specifications.
No datasheet is available for this part.