Murata UWR-15/335-D48-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 335mA |
| Depth | 25.4mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 335mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-15/335-D48-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.