Murata UWR-5/3000-D24ACT-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-5/3000-D24ACT-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.