DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, ROHS COMPLIANT, DIP-8
Murata UWR-5/500-D12-C technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 500mA |
| Depth | 20.32mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 31.75mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-5/500-D12-C to view detailed technical specifications.
No datasheet is available for this part.