
Board mount DC-DC converter module delivering 40W output power with a single 5V, 8A output. Features 90% efficiency, 1.5kV isolation voltage, and a wide input voltage range of 36V to 75V. Operates across an extended temperature range from -40°C to 85°C. Housed in a metal package with through-hole mounting, this ROHS compliant component is designed for demanding applications.
Murata UWR-5/8-D48A-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Efficiency | 90% |
| Height | 0.45inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UWR |
| Voltage - Output 1 | 5V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-5/8-D48A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
