Murata UWR-96/100-D48A-C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 10W |
| Output Voltage | 96V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | UWR (15W) |
| Voltage - Output 1 | 96V |
| RoHS | Compliant |
Download the complete datasheet for Murata UWR-96/100-D48A-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.