
Board mount isolated DC/DC converter with 18-75V input and 12V, 4.5A output, delivering 54W of power. Features 91% efficiency, 2.25kV isolation voltage, and UVLO protection. Operates across a -40°C to 85°C temperature range with a through-hole package. RoHS compliant.
Murata UWS-12/4.5-Q48P-C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4.5A |
| Depth | 9.14mm |
| Efficiency | 91% |
| Features | UVLO |
| Height | 0.36inch |
| Isolation Voltage | 2.25kV |
| Length | 1.31inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 54W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 54.54W |
| Output Voltage | 12V |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UWS |
| Voltage - Output 1 | 12V |
| Weight | 13.6g |
| Width | 0.91inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWS-12/4.5-Q48P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.