Isolated DC-DC converter module with 3.3V nominal output voltage and 15A maximum output current, delivering 49.5W of power. Features a wide input voltage range of 18V to 75V DC, 2.25kV isolation voltage, and 89% efficiency. This surface mount device (SMD/SMT) operates within a temperature range of -40°C to 85°C and includes UVLO protection. Packaged in tape and reel, it is RoHS compliant.
Murata UWS-3.3/15-Q48NM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Depth | 33.3mm |
| Efficiency | 89% |
| Features | UVLO |
| Height | 0.36inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 1.31inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Power | 49.5W |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 49.5W |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UWS |
| Voltage - Output 1 | 3.3V |
| Width | 0.91inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWS-3.3/15-Q48NM-C to view detailed technical specifications.
No datasheet is available for this part.