
Isolated DC/DC converter, board mount, 15A output current, 3.3V output voltage, 50W output power. Features 18-75V input voltage range with nominal 48V, 89% efficiency, and 2.25kV isolation voltage. Surface mount package with UVLO protection, operating from -40°C to 85°C.
Murata UWS-3.3/15-Q48PM-C technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 89% |
| Features | UVLO |
| Height | 0.36inch |
| Isolation Voltage | 2.25kV |
| Length | 1.31inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | UWS |
| Voltage - Output 1 | 3.3V |
| Width | 0.91inch |
| RoHS | Compliant |
Download the complete datasheet for Murata UWS-3.3/15-Q48PM-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
