
The world of “brick” DC-DC converters has seen a steady size reduction. The UWS-Q48 series makes another dramatic size shrink down to a “sixteenth brick” width (0.9 inches) while still retaining a high power output and full 2250 Volt DC I/O isolation. The converter family accepts 18 to 75 Volts DC inputs and delivers fixed regulated outputs. The UWS converters are ideal for mobile applications, datacom and telecom applications, cell phone towers, data centers, server farms and network repeaters.
Murata UWS-5/10-Q48NL1 technical specifications.
| Maximum Rated Output Current | 10 |
| Input Voltage Range | 18–75 Volts (48V nominal) |
| On/Off Control Logic | Negative |
| SMT Version (MSL Rating 2) | Thru-Hole |
| Conformal Coating Option | Blank = No coating, standard |
| Pin Length Option (Thru-Hole only) | L1 = 0.110˝ (2.79mm) |
| Vout (V) | 5 |
| Iout((A, max.) | 10 |
| Power (W) | 50 |
| Vin Nom.(V) | 48 |
| Range (V) | 18-75 |
| RoHS Compliant | Yes |
Download the complete datasheet for Murata UWS-5/10-Q48NL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.