Murata VCN55025V-2C technical specifications.
| Current - Output 1 | 55A |
| Mount | Vertical |
| Number of Outputs | 1 |
| Output Power | 286W |
| Voltage - Output 1 | 5.2V |
| RoHS | Compliant |
Download the complete datasheet for Murata VCN55025V-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.