Board mount DC/DC converter delivering 3.5V fixed output at up to 60A, with a maximum output power of 174W and a total power capacity of 210W. Operates with an input voltage range of 10.2V to 13.2V DC, featuring 88% efficiency. Housed in a SIP package with through-hole mounting, this converter measures 2.4 inches in length, 0.38 inches in width, and 1.25 inches in height, with a depth of 60.96mm. It functions within an operating temperature range of 0°C to 70°C and is RoHS compliant.
Murata VCN60BADJTU-1C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 60A |
| Depth | 60.96mm |
| Efficiency | 88% |
| Height | 1.25inch |
| Length | 2.4inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.2V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 60A |
| Max Power Dissipation | 210W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 3.5V |
| Number of Outputs | 1 |
| Output Power | 174W |
| Output Type | Fixed |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VCN60 |
| Voltage - Output 1 | 3.5V |
| Width | 0.38inch |
| RoHS | Compliant |
Download the complete datasheet for Murata VCN60BADJTU-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.