Murata VCN70BADJTU-1C technical specifications.
| Efficiency | 88% |
| Height | 1.25inch |
| Length | 2.4inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 70A |
| Max Power Dissipation | 245W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 70A |
| Output Voltage | 3.5V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | VCN70 |
| Voltage - Output 1 | 3.5V |
| Width | 0.66inch |
| RoHS | Compliant |
Download the complete datasheet for Murata VCN70BADJTU-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.