
3-channel data line filter with 130pF capacitance and 20% tolerance. Features 25V DC rated voltage, 20mA current rating, and 60V max varistor voltage. Through-hole, radial mount SIP package with 2.5mm lead pitch. Includes ESD protection and operates from -25°C to 85°C. RoHS compliant.
Murata VFR3VD31E131T51B technical specifications.
| Capacitance | 130pF |
| Package/Case | SIP |
| Current | 20mA |
| Current Rating | 20mA |
| Depth | 2.3mm |
| ESD Protection | Yes |
| Height | 5mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 8mm |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 20mA |
| Max Varistor Voltage | 60V |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole, Radial |
| Number of Channels | 3 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Pulse Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, EMIGUARD®, VFR3 |
| Termination | Radial |
| Tolerance | 20% |
| Varistor Voltage | 50V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata VFR3VD31E131T51B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.