Murata VFR3VD31E131U31A technical specifications.
| Package/Case | SIP |
| Clamping Current | 30A |
| Current | 20mA |
| ESD Protection | Yes |
| Max Current Rating | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EMIFIL®, EMIGUARD®, VFR3 |
| Termination | Radial |
| Tolerance | 20% |
| Varistor Voltage | 50V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Voltage Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Murata VFR3VD31E131U31A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.