
Single-channel data line EMI/RFI filter with a 6A current rating and 25V DC voltage rating. Features 220pF capacitance and 50V varistor voltage, with a 100A peak pulse current capability. Through-hole, radial mounting in a SIP package, operating from -40°C to 105°C. Lead-free and RoHS compliant.
Murata VFS6VD81E221T51B technical specifications.
| Capacitance | 220pF |
| Package/Case | SIP |
| Current | 6A |
| Current Rating | 6A |
| Depth | 2.54mm |
| ESD Protection | No |
| Height | 10.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Varistor Voltage | 60V |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole, Radial |
| Number of Channels | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Pulse Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VFS6V |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Varistor Voltage | 50V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Murata VFS6VD81E221T51B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.