Radial lead EMI/RFI data line filter, 1-channel, rated for 6A maximum current and 25V DC. Features a 2.5mm lead pitch and operates across a -40°C to 105°C temperature range. This RoHS compliant component offers 25V varistor voltage and a 100A surge current capability. Packaged in tape and reel for through-hole mounting.
Murata VFS6VD81E221U31A technical specifications.
| Package/Case | Radial |
| Current | 6A |
| Current Rating | 6A |
| Depth | 2.54mm |
| ESD Protection | No |
| Height | 0.413inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 0.315inch |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 100A |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole, Radial |
| Number of Channels | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EMIFIL®, EMIGUARD®, VFS6 |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| Varistor Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for Murata VFS6VD81E221U31A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.