
The VKA100LS15 is a DC/DC converter with a nominal input voltage of 24V and a single output voltage of 15V. It has an output power of 101W and a maximum output current of 6.7A. The converter features a half brick package and is isolated with a voltage of 1.5kV. It is not RoHS compliant.
Murata VKA100LS15 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 6.7A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 101W |
| Output Type | Adjustable |
| RoHS Compliant | No |
| Series | VKA100 |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VKA100LS15 to view detailed technical specifications.
No datasheet is available for this part.