Board mount DC-DC converter, 100W output power, 15V adjustable output voltage, and 6.7A maximum output current. Features 89% efficiency, 1.5kV isolation voltage, and operates across a wide temperature range of -40°C to 100°C. Input voltage range is 18V to 36V, with a nominal input of 24V. Housed in a half-brick package with through-hole mounting.
Murata VKA100LS15C technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 6.7A |
| Efficiency | 89% |
| Height | 0.53inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.7A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.7mA |
| Output Power | 101W |
| Output Type | Adjustable |
| Output Voltage | 15V |
| Package Quantity | 112 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VKA100xSC |
| Voltage - Output 1 | 15V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for Murata VKA100LS15C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.