Board mount DC-DC converter, 100W output power, 24V adjustable output voltage, and 4.2A maximum output current. Features a 1.5kV isolation voltage, 90% efficiency, and operates across a wide temperature range of -40°C to 100°C. This hybrid module is housed in a half-brick package with through-hole mounting and is RoHS and REACH SVHC compliant.
Murata VKA100LS24C technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 4.2A |
| Efficiency | 90% |
| Height | 0.53inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.2A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 101W |
| Output Type | Adjustable |
| Package Quantity | 112 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | VKA100xSC |
| Voltage - Output 1 | 24V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for Murata VKA100LS24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.