Murata VKA100MS05-1C technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 20A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Type | Adjustable |
| Series | VKA100 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Murata VKA100MS05-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.