Murata VKP100LT515 technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 20A |
| Current - Output 2 | 2A |
| Current - Output 3 | 2A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Power | 100W |
| Package Quantity | 7 |
| RoHS Compliant | No |
| Series | VKP100 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata VKP100LT515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.