
Board mount DC-DC converter, 60W hybrid power supply module featuring three regulated outputs: 5.1V at 12A, 12V at 2.5A, and -12V at 2.5A. This unit operates from an 18V to 36V input range with a nominal input of 24V, delivering up to 61W of total output power. Achieving 87% efficiency, it offers 1.5kV isolation voltage and is housed in a half-brick package measuring 2.4" x 2.3" x 0.5". Operating temperature range spans -40°C to 100°C, with through-hole mounting and RoHS compliance.
Murata VKP60LT512C technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 12A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 2.5A |
| Efficiency | 87% |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Current | 12A |
| Output Power | 61W |
| Output Voltage | 5.1V |
| Package Quantity | 112 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VKP60xTC |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata VKP60LT512C to view detailed technical specifications.
No datasheet is available for this part.