3-output, 60W regulated DC-DC converter module in a Half Brick package. Features 5V/12A, 15V/2A, and -15V/2A outputs with 87% efficiency. Operates from an 18V to 36V input range, with a nominal input of 24V. Offers 1.5kV isolation voltage and a wide operating temperature range of -40°C to 100°C. Through-hole mounting, 0.5-inch height, 2.4-inch length, and 2.3-inch width. RoHS compliant.
Murata VKP60LT515C technical specifications.
| Package/Case | Half Brick |
| Current - Output 1 | 12A |
| Current - Output 2 | 2A |
| Current - Output 3 | 2A |
| Efficiency | 87% |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 3 |
| Output Current | 12A |
| Output Power | 61W |
| Output Voltage | 5V |
| Package Quantity | 112 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | VKP60xTC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata VKP60LT515C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.