Murata VR11CB080CU-1C technical specifications.
| Package/Case | Module |
| Current - Output 1 | 80A |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 80mA |
| Output Power | 128W |
| Output Voltage | 1.6V |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 1.6V |
| RoHS | Compliant |
Download the complete datasheet for Murata VR11CB080CU-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.