Murata VRK81B100CS-1C technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 54 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XXMA-X54 |
| Width | 20.32 |
| Length | 96.27 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata VRK81B100CS-1C to view detailed technical specifications.
No datasheet is available for this part.